LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH6503MTX/NOPB product image
  • LMH6503MTX/NOPB thumbnail 1
  • LMH6503MTX/NOPB thumbnail 2
  • LMH6503MTX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH6503MTX/NOPBRoHS

Manufacturer
MPN
LMH6503MTX/NOPB
LCSC Part #
C544421
Packaging
TSSOP-14
Customer #
Key Attributes
LMH6503 Wideband, Low Power, Linear Variable Gain Amplifier
Datasheetpdf iconTI LMH6503MTX/NOPB
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9913$ 5.99
10+$ 5.2031$ 52.03
30+$ 4.7227$ 141.68
100+$ 4.3188$ 431.88
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Current - Supply37mA
Slew Rate1800V/us
Input Offset Current(Ios)10nA
Input offset current drift(Ios TC)5000pA/℃
FeaturesFully differential;Analog voltage gain
Amplifier TypeVGA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current11000pA
Output Current75mA
Maximum Power Supply Range (Vdd-Vss)12.6V
-3dB Bandwidth135MHz
Gain70dB
Dual Supply±5V
Single Supply5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMH6503 is a wideband, DC coupled, differential input, voltage controlled gain stage followed by a high - speed current feedback Op Amp which can directly drive a low impedance load. Gain adjustment range is more than 70dB for up to 10MHz. Maximum gain is set by external components and the gain can be reduced all the way to cut - off. Power consumption is 370mW with a speed of 135MHz. Output referred DC offset voltage is less than 350mV over the entire gain control voltage range. Device - to - device Gain matching is within 0.7dB at maximum gain. Furthermore, gain at any VG is tested and the tolerance is ensured. The output current feedback Op Amp allows high frequency large signals (Slew Rate = 1800V/μs) and can also drive heavy load current (75mA). Differential inputs allow common mode rejection in low level amplification or in applications where signals are carried over relatively long wires. For single ended operation, the unused input can easily be tied to ground (or to a virtual half - supply in single supply application). Inverting or non - inverting gains could be obtained by choosing one input polarity or the other. To further increase versatility when used in a single supply application, gain control range is set to be from - 1V to + 1V relative to pin 11 potential (ground pin). In single supply operation, this ground pin is tied to a "virtual" half supply. Gain control pin has high input impedance to simplify its drive requirement. Gain control is linear in V/V throughout the gain adjustment range. Maximum gain can be set to be anywhere between 1V/V to 100V/V or higher. For linear in dB gain control applications, see LMH6502 datasheet. The LMH6503 is available in the SOIC - 14 and TSSOP - 14 package.

Features

AI Translation
  • -3dB BW 135MHz
  • Gain Control BW 100MHz
  • Adjustment Range (Typical Over Temp) 70dB
  • Gain Matching (Limit) ±0.7dB
  • Slew Rate 1800V/μs
  • Supply Current (No Load) 37mA
  • Linear Output Current ±75mA
  • Output Voltage (RL = 100Ω) ±3.2V
  • Input Voltage Noise 6.6nV/√Hz
  • Input Current Noise 2.4pA/√Hz
  • THD (20MHz, RL = 100Ω, V0 = 2VPP) −57dBc
  • Replacement for CLC522

Applications

AI Translation
  • Variable Attenuator
  • AGC Voltage Controller
  • Filter Multiplier