LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS92LV18TVVX/NOPB product image
Images for reference only

TI DS92LV18TVVX/NOPBRoHS

Manufacturer
MPN
DS92LV18TVVX/NOPB
LCSC Part #
C544419
Packaging
LQFP-80(12x12)
Customer #
Key Attributes
DS92LV18 18-Bit Bus LVDS Serializer/Deserializer - 15-66MHz
Datasheetpdf iconTI DS92LV18TVVX/NOPB
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.7422$ 18.74
30+$ 18.0843$ 542.53
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingLQFP-80(12x12)
Output-
Clock Frequency66MHz
InputLVCMOS;LVTTL
Data Rate2.376Gbps
Number of ports1
TypeSerializer, Deserializer
Voltage - Supply3.15V~3.45V
Parallel Bit Count Per Channel18
FeaturesBuilt-in phase-locked loop;Link status monitoring
Operating Temperature-40℃~+85℃
Control Interface-

Introduction

AI Translation

The DS92LV18 Serializer/Deserializer (SERDES) pair transparently translates a 18–bit parallel bus into a BLVDS serial stream with embedded clock information. This single serial stream simplifies transferring a 18-bit, or less, bus over PCB traces and cables by eliminating the skew problems between parallel data and clock paths. It saves system cost by narrowing data paths that in turn reduce PCB layers, cable width, and connector size and pins. This SERDES pair includes built-in system and device test capability. The line loopback feature enables the user to check the integrity of the serial data transmission paths of the transmitter and receiver while deserializing the serial data to parallel data at the receiver outputs. The local loopback feature enables the user to check the integrity of the transceiver from the local parallel-bus side. The DS92LV18 incorporates modified BLVDS signaling on the high-speed I/O. BLVDS provides a low power and low noise environment for reliably transferring data over a serial transmission path. The equal and opposite currents through the differential data path control EMI by coupling the resulting fringing fields together.

Features

AI Translation
  • 15–66 MHz 18:1/1:18 Serializer/Deserializer (2.376 Gbps Full Duplex Throughput)
  • Independent Transmitter and Receiver Operation with Separate Clock, Enable, and Power Down Pins
  • Hot Plug Protection (Power Up High Impedance) and Synchronization (Receiver Locks to Random Data)
  • Wide ±5% Reference Clock Frequency Tolerance for Easy System Design Using Locally-Generated Clocks
  • Line and Local Loopback Modes
  • Robust BLVDS Serial Transmission Across Backplanes and Cables for Low EMI
  • No External Coding Required
  • Internal PLL, No External PLL Components Required
  • Single +3.3V Power Supply
  • Low Power: 90mA (typ) Transmitter, 100mA (typ) at 66 MHz with PRBS-15 Pattern
  • ±100 mv Receiver Input Threshold
  • Loss of Lock Detection and Reporting Pin
  • Industrial -40 to +85°C Temperature Range
  • 2.0 KV HBM ESD

  • Compact, Standard 80-Pin LQFP Package