LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR62421XMFX/NOPB product image
  • LMR62421XMFX/NOPB thumbnail 1
  • LMR62421XMFX/NOPB thumbnail 2
  • LMR62421XMFX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMR62421XMFX/NOPBRoHS

Manufacturer
MPN
LMR62421XMFX/NOPB
LCSC Part #
C544413
Packaging
SOT-23-5
Customer #
Key Attributes
SIMPLE SWITCHER 24 V Output Voltage, 2.1 A Boost Regulator in SOT-23 Package
Datasheetpdf iconTI LMR62421XMFX/NOPB
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9889$ 0.99
10+$ 0.8154$ 8.15
30+$ 0.7279$ 21.84
100+$ 0.642$ 64.20
500+$ 0.5431$ 271.55
1,000+$ 0.5172$ 517.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.6MHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBoost;SEPIC
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current2.1A
Output Voltage2.7V~24V
Quiescent Current7mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMR62421 is a simple, space-efficient 2.1 A low-side switching regulator well suited for boost and SEPIC DC-DC regulation. The device integrates all the active functions needed to provide local DC/DC conversion, fast transient response, and accurate regulation in the smallest possible PCB footprint. The switching frequency is internally set to 1.6 MHz, enabling the use of very small surface-mount inductors and chip capacitors while achieving efficiency approaching 90%. Current-mode control and internal compensation deliver ease of use, minimal component count, and high-performance regulation across a wide range of operating conditions. An external shutdown circuit with an ultra-low standby current of 80 nA makes this device ideal for portable applications. The compact SOT23-5 and LLP-6 packages save board space. Additional features include an internal soft-start circuit to reduce inrush current, pulse-by-pulse current limiting, and thermal shutdown.

Features

AI Translation
  • Input voltage range: 2.7 V to 5.5 V
  • Output voltage up to 24 V
  • Switching current up to 2.1 A
  • 1.6 MHz switching frequency
  • Low shutdown quiescent current (Iq): 80 nA
  • Cycle-by-cycle current limiting
  • Internal compensation
  • Internal soft-start
  • Fully supported by WEBENCH® Power Designer tools

Applications

AI Translation
  • Boost/SEPIC conversion from 3.3 V, 5 V supply rails
  • Space-constrained applications
  • Embedded systems
  • LCD displays
  • LED applications