YFW BC817-40
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | BC817-40 |
| LCSC Part # | C5444011 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 0.5A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 45V 0.5A 100MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,700
1,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0148 $ 0.0119 | $ 0.60 |
500+ | $ 0.0115 $ 0.0092 | $ 4.60 |
3,000+ | $ 0.0095 $ 0.0076 | $ 22.80 |
6,000+ | $ 0.0084 $ 0.0068 | $ 40.80 |
24,000+ | $ 0.0074 $ 0.0060 | $ 144.00 |
51,000+ | $ 0.0069 $ 0.0056 | $ 285.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$