LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 031-5329-51RFX product image
  • 031-5329-51RFX thumbnail 1
  • 031-5329-51RFX thumbnail 2
  • 031-5329-51RFX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 031-5329-51RFX

Manufacturer
MPN
031-5329-51RFX
LCSC Part #
C5443992
Packaging
Through Hole
Customer #
Key Attributes
CONN RCPT BNC 50Ω TH
DatasheetAmphenol 031-5329-51RFX
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 853
853 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2006$ 3.20
10+$ 2.7516$ 27.52
30+$ 2.4861$ 74.58
100+$ 2.2174$ 221.74
500+$ 2.0928$ 1046.40
1,000+$ 2.0371$ 2037.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerAmphenol
PackagingThrough Hole
Frequency range4GHz
InterfaceInner pin
Connector TypeBoard Side
Operating Temperature-20℃~+165℃
Rated Voltage (Max)500V
Impedance50Ω

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0731000133MOLEXDirectThrough Hole0$ 2.0386
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.