ROHM EMH60T2R
| Manufacturer | |
| MPN | EMH60T2R |
| LCSC Part # | C5443921 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563 | |
| DC Current Gain | 80 | |
| Output Voltage(VO(on)) | 150mV@5mA,0.5mA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Number | 2 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@0.1mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two DTC023J chips in a EMT6 package.
- Mounting possible with EMT3 automatic mounting machines.
- Transistor elements are independent, eliminating interference.
- Mounting cost and area can be cut in half.
Applications
AI Translation
- Switching circuit
- Inverter circuit
- Interface circuit
- Driver circuit
In-Stock: 7,175
7,175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1076$ 0.0399 | $ 0.20 |
| 50+ | $ 0.0931$ 0.0345 | $ 1.73 |
| 150+ | $ 0.0869$ 0.0322 | $ 4.83 |
| 500+ | $ 0.0792$ 0.0293 | $ 14.65 |
| 2,500+ | $ 0.0757$ 0.0281 | $ 70.25 |
| 5,000+ | $ 0.0737$ 0.0273 | $ 136.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563 | |
| DC Current Gain | 80 | |
| Output Voltage(VO(on)) | 150mV@5mA,0.5mA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Number | 2 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@0.1mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two DTC023J chips in a EMT6 package.
- Mounting possible with EMT3 automatic mounting machines.
- Transistor elements are independent, eliminating interference.
- Mounting cost and area can be cut in half.
Applications
AI Translation
- Switching circuit
- Inverter circuit
- Interface circuit
- Driver circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
