TI INA236AIDDFR
| Manufacturer | |
| MPN | INA236AIDDFR |
| LCSC Part # | C5443912 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 48-V, 16-Bit, Ultra-Precise, Current, Voltage, and Power Monitor With an I2C Interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Features | High-side detection;Low-side detection;Power monitoring;Integrated ADC;Programmable threshold alarm;Enable/shutdown function | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Vcm - Common Mode Voltage | -300mV~48V | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 1uV | |
| Ib - Input Bias Current | 100pA | |
| Input Voltage (Vin) | 1.7V~5.5V | |
| Differential Voltage | ±26V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Features | High-side detection;Low-side detection;Power monitoring;Integrated ADC;Programmable threshold alarm;Enable/shutdown function | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Vcm - Common Mode Voltage | -300mV~48V |
| Type | Description | |
|---|---|---|
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 1uV | |
| Ib - Input Bias Current | 100pA | |
| Input Voltage (Vin) | 1.7V~5.5V | |
| Differential Voltage | ±26V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The INA236 device is a 16-bit digital current monitor with an I2C/SMBus-compatible interface that is compliant with a wide range of digital bus voltages such as 1.2 V, 1.8 V, 3.3 V, and 5.0 V. The device monitors the voltage across an external sense resistor and reports values for current, bus voltage, and power.
The INA236 features programmable ADC conversion times and averaging. The device also has a programmable calibration value with an internal multiplier that enables direct readouts of current in amperes and power in watts. The device monitors the bus voltage present on the IN– pin and can alert on overcurent and undercurrent conditions as well as overvoltage and undervoltage conditions. High input impedance while in current measurement mode allows use of larger current sense resistors needed to measure small value system currents.
The INA236 senses current on common-mode bus voltages that can vary from -0.3 V to 48 V, independent of the supply voltage. The device operates from a single 1.7 - V to 5.5 - V supply, drawing a typical supply current of 300 μA in normal operation. The device can be placed in a low-power standby mode where the typical operating current is 2.2 μA.
Features
- High-side or low-side current sensing
- Operates from a 1.7 - V to 5.5 - V power supply
- Reports current, voltage and power
- Programmable full scale range: 20mV / 80mV
- Input common mode range: -0.3 V to 48 V
- Current monitoring accuracy:
- 16-bit ADC resolution
- 0.1% gain error (maximum)
- 5 - μV offset (maximum)
- Low input bias current: 10 nA (maximum)
- Configurable averaging options
- General call addressing allows conversion synchronization among devices
- Alert limits for over and under current events
- 1.2-V compliant I²C, SMBus interface
- Two device address options with a 4-pin selectable address
- DSBGA-8 Package (0.745 mm × 1.508 mm)
- SOT23-8 Package
- Operating temperature: -40°C and +125°C
Applications
- Mobile phones
- Smart speakers
- Wearables
- Battery chargers
- Power management
- Battery cell monitors and balancers
- Rack servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6187 | $ 1.62 |
| 10+ | $ 1.3454 | $ 13.45 |
| 30+ | $ 1.1974 | $ 35.92 |
| 100+ | $ 1.0282 | $ 102.82 |
| 500+ | $ 0.9534 | $ 476.70 |
| 1,000+ | $ 0.9192 | $ 919.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Features | High-side detection;Low-side detection;Power monitoring;Integrated ADC;Programmable threshold alarm;Enable/shutdown function | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Vcm - Common Mode Voltage | -300mV~48V | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 1uV | |
| Ib - Input Bias Current | 100pA | |
| Input Voltage (Vin) | 1.7V~5.5V | |
| Differential Voltage | ±26V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Features | High-side detection;Low-side detection;Power monitoring;Integrated ADC;Programmable threshold alarm;Enable/shutdown function | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Vcm - Common Mode Voltage | -300mV~48V |
| Type | Description | |
|---|---|---|
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 1uV | |
| Ib - Input Bias Current | 100pA | |
| Input Voltage (Vin) | 1.7V~5.5V | |
| Differential Voltage | ±26V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The INA236 device is a 16-bit digital current monitor with an I2C/SMBus-compatible interface that is compliant with a wide range of digital bus voltages such as 1.2 V, 1.8 V, 3.3 V, and 5.0 V. The device monitors the voltage across an external sense resistor and reports values for current, bus voltage, and power.
The INA236 features programmable ADC conversion times and averaging. The device also has a programmable calibration value with an internal multiplier that enables direct readouts of current in amperes and power in watts. The device monitors the bus voltage present on the IN– pin and can alert on overcurent and undercurrent conditions as well as overvoltage and undervoltage conditions. High input impedance while in current measurement mode allows use of larger current sense resistors needed to measure small value system currents.
The INA236 senses current on common-mode bus voltages that can vary from -0.3 V to 48 V, independent of the supply voltage. The device operates from a single 1.7 - V to 5.5 - V supply, drawing a typical supply current of 300 μA in normal operation. The device can be placed in a low-power standby mode where the typical operating current is 2.2 μA.
Features
- High-side or low-side current sensing
- Operates from a 1.7 - V to 5.5 - V power supply
- Reports current, voltage and power
- Programmable full scale range: 20mV / 80mV
- Input common mode range: -0.3 V to 48 V
- Current monitoring accuracy:
- 16-bit ADC resolution
- 0.1% gain error (maximum)
- 5 - μV offset (maximum)
- Low input bias current: 10 nA (maximum)
- Configurable averaging options
- General call addressing allows conversion synchronization among devices
- Alert limits for over and under current events
- 1.2-V compliant I²C, SMBus interface
- Two device address options with a 4-pin selectable address
- DSBGA-8 Package (0.745 mm × 1.508 mm)
- SOT23-8 Package
- Operating temperature: -40°C and +125°C
Applications
- Mobile phones
- Smart speakers
- Wearables
- Battery chargers
- Power management
- Battery cell monitors and balancers
- Rack servers
C5443912 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



