TI LMV611MF/NOPB
| Manufacturer | |
| MPN | LMV611MF/NOPB |
| LCSC Part # | C544379 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | LMV61x Single, Dual, and Quad Low-Power, General-Purpose Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 420V/ms | |
| Input Offset Current(Ios) | 13nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 35nA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 185uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 50nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV61x devices are single, dual, and quad low-voltage, low-power op amps designed for low-voltage, general-purpose applications. Key product features include rail-to-rail input/output, a low supply voltage of 1.8V, and a wide temperature range. The LMV61x input common-mode extends 200mV beyond the supply rails, provides rail-to-rail output swing with no load, and delivers output voltage within 30mV of the rails when powered from a 1.8V supply with a 2kΩ load. With a quiescent current of 100μA (typical), the LMV61x achieves a gain-bandwidth product of 1.4MHz. The industrial-enhanced temperature range of -40°C to 125°C enables the LMV61x to operate across a variety of extended environments. The LMV611 is available in a miniature 5-pin SC70 package, the LMV612 in space-saving 8-pin VSSOP and SOIC packages, and the LMV614 in 14-pin TSSOP and SOIC packages. These small-package amplifiers are ideal for applications requiring minimum PCB size, including portable and battery-powered electronics where PCB space is constrained.
Features
- Supply voltage: 1.8V (typical), guaranteed specifications at 1.8V, 2.7V, and 5V
- Output swing: 80mV from rail with 600Ω load; 30mV from rail with 2kΩ load
- VCM = 200mV beyond supply rails
- 100μA supply current (per channel)
- 1.4MHz gain bandwidth product
- Maximum VOS = 4mV
- Temperature range: -40°C to +125°C
Applications
- Consumer communications products
- Consumer computing products
- Personal Digital Assistants (PDA)
- Pre-amplifiers
- Portable or battery-powered electronic equipment
- Power current monitoring
- Battery monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9249 | $ 0.92 |
| 10+ | $ 0.7371 | $ 7.37 |
| 30+ | $ 0.6424 | $ 19.27 |
| 100+ | $ 0.5493 | $ 54.93 |
| 500+ | $ 0.4925 | $ 246.25 |
| 1,000+ | $ 0.4641 | $ 464.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 420V/ms | |
| Input Offset Current(Ios) | 13nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 35nA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 185uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 50nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV61x devices are single, dual, and quad low-voltage, low-power op amps designed for low-voltage, general-purpose applications. Key product features include rail-to-rail input/output, a low supply voltage of 1.8V, and a wide temperature range. The LMV61x input common-mode extends 200mV beyond the supply rails, provides rail-to-rail output swing with no load, and delivers output voltage within 30mV of the rails when powered from a 1.8V supply with a 2kΩ load. With a quiescent current of 100μA (typical), the LMV61x achieves a gain-bandwidth product of 1.4MHz. The industrial-enhanced temperature range of -40°C to 125°C enables the LMV61x to operate across a variety of extended environments. The LMV611 is available in a miniature 5-pin SC70 package, the LMV612 in space-saving 8-pin VSSOP and SOIC packages, and the LMV614 in 14-pin TSSOP and SOIC packages. These small-package amplifiers are ideal for applications requiring minimum PCB size, including portable and battery-powered electronics where PCB space is constrained.
Features
- Supply voltage: 1.8V (typical), guaranteed specifications at 1.8V, 2.7V, and 5V
- Output swing: 80mV from rail with 600Ω load; 30mV from rail with 2kΩ load
- VCM = 200mV beyond supply rails
- 100μA supply current (per channel)
- 1.4MHz gain bandwidth product
- Maximum VOS = 4mV
- Temperature range: -40°C to +125°C
Applications
- Consumer communications products
- Consumer computing products
- Personal Digital Assistants (PDA)
- Pre-amplifiers
- Portable or battery-powered electronic equipment
- Power current monitoring
- Battery monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



