TI ADC128S052CIMT/NOPB
| Manufacturer | |
| MPN | ADC128S052CIMT/NOPB |
| LCSC Part # | C544376 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Channel, 12-Bit A/D Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 3.2MHz~8MHz | |
| Features | Multiplexers;Power-on reset | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 73dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 3.2MHz~8MHz | |
| Features | Multiplexers;Power-on reset | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 20nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 73dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Introduction
The ADC128S052x device is a low-power, eightchannel CMOS 12-bit analog-to-digital converter specified for conversion throughput rates of 200 kSPS to 500 kSPS. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC128S052x may be operated with independent analog and digital supplies. The analog supply (Vₐ) can range from 2.7 V to 5.25 V, and the digital supply (Vd) can range from 2.7 V to Vₐ. Normal power consumption using a 3-V or 5-V supply is 1.6 mW and 8.7 mW, respectively. The power-down feature reduces the power consumption to 0.06 μW using a 3-V supply and 0.25 μW using a 5-V supply. The ADC128S052x is packaged in a 16-pin TSSOP package. The ADC128S052 is ensured over the extended industrial temperature range of -40°C to +105°C while the ADC128S052-Q1 is ensured to an AECQ100 Grade-1 automotive temperature range of -40°C to +125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Eight Input Channels
- Variable Power Management
- Independent Analog and Digital Supplies
- Compatible With SPI, QSPI, MICROWIRE, and DSP
- Packaged in 16-Pin TSSOP
- Conversion Rate 200 kSPS to 500 kSPS
- DNL (Vₐ = Vd = 5 V) + 1.3 or -0.9 LSB (Maximum)
- INL (Vₐ = Vd = 5 V) ±1 LSB (Maximum)
- Power Consumption: 3-V Supply 1.6 mW (Typical), 5-V Supply 8.7 mW (Typical)
Applications
- Automotive Navigation
- Portable Systems
- Medical Instruments
- Mobile Communications Instrumentation and Control Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7706 | $ 4.77 |
| 10+ | $ 4.0828 | $ 40.83 |
| 30+ | $ 3.6741 | $ 110.22 |
| 92+ | $ 3.2621 | $ 300.11 |
| 460+ | $ 3.0707 | $ 1412.52 |
| 1,012+ | $ 2.9847 | $ 3020.52 |
Standard Packaging92/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 3.2MHz~8MHz | |
| Features | Multiplexers;Power-on reset | |
| Interface | SPI | |
| Quiescent Current (Iq) | 20nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 73dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 3.2MHz~8MHz | |
| Features | Multiplexers;Power-on reset | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 20nA | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | 73dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Introduction
The ADC128S052x device is a low-power, eightchannel CMOS 12-bit analog-to-digital converter specified for conversion throughput rates of 200 kSPS to 500 kSPS. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC128S052x may be operated with independent analog and digital supplies. The analog supply (Vₐ) can range from 2.7 V to 5.25 V, and the digital supply (Vd) can range from 2.7 V to Vₐ. Normal power consumption using a 3-V or 5-V supply is 1.6 mW and 8.7 mW, respectively. The power-down feature reduces the power consumption to 0.06 μW using a 3-V supply and 0.25 μW using a 5-V supply. The ADC128S052x is packaged in a 16-pin TSSOP package. The ADC128S052 is ensured over the extended industrial temperature range of -40°C to +105°C while the ADC128S052-Q1 is ensured to an AECQ100 Grade-1 automotive temperature range of -40°C to +125°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Eight Input Channels
- Variable Power Management
- Independent Analog and Digital Supplies
- Compatible With SPI, QSPI, MICROWIRE, and DSP
- Packaged in 16-Pin TSSOP
- Conversion Rate 200 kSPS to 500 kSPS
- DNL (Vₐ = Vd = 5 V) + 1.3 or -0.9 LSB (Maximum)
- INL (Vₐ = Vd = 5 V) ±1 LSB (Maximum)
- Power Consumption: 3-V Supply 1.6 mW (Typical), 5-V Supply 8.7 mW (Typical)
Applications
- Automotive Navigation
- Portable Systems
- Medical Instruments
- Mobile Communications Instrumentation and Control Systems
C544376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

