ALLPOWER AP4013S
| Manufacturer |
ALLPOWER
Asian Brands |
| Mfr. Part # | AP4013S |
| LCSC Part # | C5443686 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 10A SOP-8 |
| Description | 40V 10A 2W One N-channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,965 
3,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1687 $ 0.1519 | $ 0.76 |
50+ | $ 0.1326 $ 0.1194 | $ 5.97 |
150+ | $ 0.1145 $ 0.1031 | $ 15.47 |
500+ | $ 0.101 $ 0.0909 | $ 45.45 |
2,500+ | $ 0.0939 $ 0.0846 | $ 211.50 |
4,000+ | $ 0.0885 $ 0.0797 | $ 318.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$