LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS51120RHBR product image
  • TPS51120RHBR thumbnail 1
  • TPS51120RHBR thumbnail 2
  • TPS51120RHBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS51120RHBRRoHS

Manufacturer
MPN
TPS51120RHBR
LCSC Part #
C544360
Packaging
TQFN-32-EP(5x5)
Customer #
Key Attributes
Notebook System Power
Datasheetpdf iconTI TPS51120RHBR
In-Stock: 129
129 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7653$ 5.77
10+$ 4.9572$ 49.57
30+$ 4.2806$ 128.42
100+$ 3.7954$ 379.54
500+$ 3.5715$ 1785.75
1,000+$ 3.4692$ 3469.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingTQFN-32-EP(5x5)
Synchronous RectifierYes
FeaturesAdjustable soft-start;Output discharge;Built-in LDO regulator;Operating status indication;Light load efficient mode;Overcurrent Protection
Number of Channels2
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)External
Output Voltage1V~5.5V
Operating Temperature-40℃~+85℃@(TA)
Output Current6A
Frequency - Switching130kHz;220kHz;280kHz;380kHz;270kHz;330kHz;430kHz;580kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current750uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS51120 is a highly sophisticated dual, synchronous step-down controller. It is a full featured controller designed to run directly off a three- or fourcell Li-ion battery and provide high-power and 5-V and/or 3.3-V standby regulation for all the downstream circuitry in a notebook computer system. High-current, 100-mA, 5-V or 3.3-V on-board linear regulators have glitch-free switch over function to SMPS and can be kept alive independently during standby state. The pseudo-constant frequency adaptive on-time control scheme supports full range of current mode operation including simplified loop compensation, ceramic output capacitors as well as seamless transition to reduced frequency operation at light-load condition. Optional D-CAP mode operation optimized for SP-CAP or POSCAP output capacitors allows further reduction of external compensation parts. Dynamic UVP supports VIN line sag without latch off by hitting 5-V UVP. No negative voltage appears at output voltage node during UVLO, UVP, and OCP, OTP or loss of VIN. The TPS51120 32-pin QFN package is specified from -40°C to 85°C ambient temperature.

Features

AI Translation
  • 3.3-V and 5-V 100-mA Bootstrapped Standby Regulators with Independent Enables
  • Selectable D-CAP™ Mode Enables Fast Transient Response Less than 100 ns
  • Selectable Low Ripple Current Mode Less than 1%
  • Internal Reference Accuracy
  • Selectable PWM-only/Auto-skip Modes
  • Low-side RDS(on) Loss-less Current Sensing RSENSE
  • Accurate Current Sense Option
  • Internal Soft-Start and Integrated VOUT Discharge Transistors
  • Integrated 2-V Reference
  • Adaptive Gate Drivers with Integrated Boost Diode
  • Powergood for Each Channel with Delay Timer
  • Fault Disable Mode
  • Supply Input Voltage Range: 4.5 V to 28 V

Applications

AI Translation
  • Notebook Computers
  • System Bus and I/O