Phoenix Contact 1933189
| Manufacturer | |
| MPN | 1933189 |
| LCSC Part # | C5443572 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CONN HEADER 2POS 5mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 12A | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Pins | 2P | |
| Insulation Height | 2mm | |
| Voltage Rating | 250V | |
| Length of Mating Pin | 7.5mm | |
| Pitch | 5mm | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,770
1,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3137 | $ 1.57 |
| 50+ | $ 0.2516 | $ 12.58 |
| 250+ | $ 0.225 | $ 56.25 |
| 500+ | $ 0.1917 | $ 95.85 |
| 2,500+ | $ 0.177 | $ 442.50 |
| 5,000+ | $ 0.1681 | $ 840.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 12A | |
| Circluar Pins/Square Pins | Round Pin | |
| Number of Pins | 2P | |
| Insulation Height | 2mm | |
| Voltage Rating | 250V | |
| Length of Mating Pin | 7.5mm | |
| Pitch | 5mm | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



