TI SN65LBC173ADR
| Manufacturer | |
| MPN | SN65LBC173ADR |
| LCSC Part # | C544357 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | QUADRUPLERS-485 DIFFERENTIAL LINE RECEIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±6kV | |
| Number of Drivers | 0 | |
| Duplex | - | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LBC173A and SN75LBC173A are quadruple differential line receivers with 3 - state outputs, designed for TIA/EIA - 485 (RS - 485), TIA/EIA - 422 (RS - 422), and ISO 8482 (Euro RS - 485) applications. These devices are optimized for balanced multipoint bus communication at data rates up to and exceeding 50 million bits per second. The transmission media may be twisted - pair cables, printed - circuit board traces, or backplanes. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. Each receiver operates over a wide range of positive and negative common - mode input voltages, and features ESD protection to 6 kV, making it suitable for high - speed multipoint data transmission applications in harsh environments. These devices are designed using LinBiCMOS, facilitating low power consumption and robustness. The G and G inputs provide enable control logic for either positive - or negative - logic enabling a four drivers. When disabled or powered off, the receiver inputs present a high - impedance to the bus for reduced system loading. The SN75LBC173A is characterized for operation over the temperature range of 0°C to 70°C. The SN65LBC173A is characterized over the temperature range from - 40°C to 85°C
Features
- Designed for TIA/EIA - 485, TIA/EIA - 422, and ISO 8482 Applications
- Signaling Rate Exceeding 50 Mbps
- Fail - Safe in Bus Short - Circuit, Open - Circuit, and Idle - Bus Conditions
- ESD Protection on Bus Inputs Exceeds 6 kV
- Common - Mode Bus Input Range - 7 V to 12 V
- Propagation Delay Times < 16 ns
- Low Standby Power Consumption < 20 μA
- Pin - Compatible Upgrade for AM26LS32, DS96F173, LTC488, and SN75173
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6425 | $ 6.64 |
| 10+ | $ 5.8227 | $ 58.23 |
| 30+ | $ 5.3221 | $ 159.66 |
| 100+ | $ 4.9025 | $ 490.25 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±6kV | |
| Number of Drivers | 0 | |
| Duplex | - | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65LBC173A and SN75LBC173A are quadruple differential line receivers with 3 - state outputs, designed for TIA/EIA - 485 (RS - 485), TIA/EIA - 422 (RS - 422), and ISO 8482 (Euro RS - 485) applications. These devices are optimized for balanced multipoint bus communication at data rates up to and exceeding 50 million bits per second. The transmission media may be twisted - pair cables, printed - circuit board traces, or backplanes. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. Each receiver operates over a wide range of positive and negative common - mode input voltages, and features ESD protection to 6 kV, making it suitable for high - speed multipoint data transmission applications in harsh environments. These devices are designed using LinBiCMOS, facilitating low power consumption and robustness. The G and G inputs provide enable control logic for either positive - or negative - logic enabling a four drivers. When disabled or powered off, the receiver inputs present a high - impedance to the bus for reduced system loading. The SN75LBC173A is characterized for operation over the temperature range of 0°C to 70°C. The SN65LBC173A is characterized over the temperature range from - 40°C to 85°C
Features
- Designed for TIA/EIA - 485, TIA/EIA - 422, and ISO 8482 Applications
- Signaling Rate Exceeding 50 Mbps
- Fail - Safe in Bus Short - Circuit, Open - Circuit, and Idle - Bus Conditions
- ESD Protection on Bus Inputs Exceeds 6 kV
- Common - Mode Bus Input Range - 7 V to 12 V
- Propagation Delay Times < 16 ns
- Low Standby Power Consumption < 20 μA
- Pin - Compatible Upgrade for AM26LS32, DS96F173, LTC488, and SN75173
C544357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



