TI SN74AHC573NSR
| Manufacturer | |
| MPN | SN74AHC573NSR |
| LCSC Part # | C544349 |
| Packaging | SOP-20-208mil |
| Customer # | |
| Key Attributes | Octal Transparent D-Type Latches With 3-State Outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Quiescent Current | 40uA | |
| Series | 74AHC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Setup Time | 3.5ns | |
| Number of Gates | 8 | |
| Current - Output High(IOH) | 8mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Quiescent Current | 40uA | |
| Series | 74AHC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Setup Time | 3.5ns | |
| Number of Gates | 8 | |
| Current - Output High(IOH) | 8mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SNx4AHC573 devices are octal transparent Dtype latches designed for 2-V to 5.5 VCC operation.
Features
AI Translation
- Operating Range 2-V to 5.5–VCC
- 3-State Outputs Directly Drive Bus Lines
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points of Sale
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4759 | $ 1.48 |
| 10+ | $ 1.2379 | $ 12.38 |
| 30+ | $ 1.0896 | $ 32.69 |
| 100+ | $ 0.9366 | $ 93.66 |
| 500+ | $ 0.867 | $ 433.50 |
| 1,000+ | $ 0.8377 | $ 837.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Quiescent Current | 40uA | |
| Series | 74AHC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Setup Time | 3.5ns | |
| Number of Gates | 8 | |
| Current - Output High(IOH) | 8mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOP-20-208mil | |
| Quiescent Current | 40uA | |
| Series | 74AHC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Output Type | Tri-State | |
| Setup Time | 3.5ns | |
| Number of Gates | 8 | |
| Current - Output High(IOH) | 8mA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.5ns |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SNx4AHC573 devices are octal transparent Dtype latches designed for 2-V to 5.5 VCC operation.
Features
AI Translation
- Operating Range 2-V to 5.5–VCC
- 3-State Outputs Directly Drive Bus Lines
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- Servers
- PCs and Notebooks
- Network Switches
- Wearable Health and Fitness Devices
- Telecom Infrastructures Electronic Points of Sale
C544349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

