TI TPS70633DBVR
| Manufacturer | |
| MPN | TPS70633DBVR |
| LCSC Part # | C544343 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, ultra-low IQ, low-dropout regulator with reverse current protection and enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS706 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1μA quiescent current makes these devices an ideal solution for always-on, battery-powered systems that require very low idle-state power dissipation. The series also features thermal shutdown, current limiting, and reverse current protection for enhanced device safety. Pulling the EN pin low places the regulator into shutdown mode, with a shutdown current as low as 150nA (typical). The TPS706 series is available in WSON-6 and SOT-23-5 packages.
Features
- Input voltage range: 2.7V to 6.5V
- Ultra-low IQ: 1μA
- Reverse current protection
- Low ISHDN: 150nA
- 200mA peak output capable
- Low dropout: 245mV at 50mA
- 2% accuracy over temperature range
- Fixed output voltage options: 1.2V to 5V
- Thermal shutdown and overcurrent protection
- Package: SOT-23-5, WSON
Applications
- Smartphones and tablets
- Portable and battery-powered applications
- Camera modules
- Set-top boxes
- Wearable products
- Solid-state drives
- Medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7411 | $ 0.74 |
| 10+ | $ 0.6049 | $ 6.05 |
| 30+ | $ 0.5368 | $ 16.10 |
| 100+ | $ 0.4687 | $ 46.87 |
| 500+ | $ 0.4281 | $ 214.05 |
| 1,000+ | $ 0.407 | $ 407.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS706 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1μA quiescent current makes these devices an ideal solution for always-on, battery-powered systems that require very low idle-state power dissipation. The series also features thermal shutdown, current limiting, and reverse current protection for enhanced device safety. Pulling the EN pin low places the regulator into shutdown mode, with a shutdown current as low as 150nA (typical). The TPS706 series is available in WSON-6 and SOT-23-5 packages.
Features
- Input voltage range: 2.7V to 6.5V
- Ultra-low IQ: 1μA
- Reverse current protection
- Low ISHDN: 150nA
- 200mA peak output capable
- Low dropout: 245mV at 50mA
- 2% accuracy over temperature range
- Fixed output voltage options: 1.2V to 5V
- Thermal shutdown and overcurrent protection
- Package: SOT-23-5, WSON
Applications
- Smartphones and tablets
- Portable and battery-powered applications
- Camera modules
- Set-top boxes
- Wearable products
- Solid-state drives
- Medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



