TI TPS54386PWPR
| Manufacturer | |
| MPN | TPS54386PWPR |
| LCSC Part # | C54433 |
| Packaging | HTSSOP-14-EP |
| Customer # | |
| Key Attributes | Dual 3-A Non-Synchronous Converters With Integrated High-Side MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Frequency - Switching | 630kHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~25.2V | |
| Output Current | 3A | |
| Quiescent Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54383 and TPS54386 are dual output, nonsynchronous buck converters capable of supporting 3-A output applications that operate from a 4.5-V to 28-V input supply voltage, and require output voltages between 0.8 V and 90% of the input voltage. With an internally-determined operating frequency, soft-start time, and control loop compensation, these converters provide many features with a minimum of external components. Channel 1 overcurrent protection is set at 4.5 A, while Channel 2 overcurrent protection level is selected by connecting a pin to ground, to BP, or left floating. The setting levels are used to allow for scaling of external components for applications that do not need the full load capability of both outputs. The outputs may be enabled independently, or may be configured to allow either ratio-metric or sequential startup sequencing. Additionally, the two outputs may be powered from different sources.
Features
- 4.5-V to 28-V Input Range
- Output Voltage Range 0.8 V to 90% of Input Voltage
- Output Current Up to 3 A
- Two Fixed Switching Frequency Versions:
- TPS54383: 300 kHz
- TPS54386: 600 kHz
- Three Selectable Levels of Overcurrent Protection (Output 2)
- 0.8-V 1.5% Voltage Reference
- 2.1-ms Internal Soft-Start
- Dual PWM Outputs 180° Out-of-Phase
- Ratiometric or Sequential Startup Modes Selectable by a Single Pin
- 85 mΩ Internal High-Side MOSFETs
- Current Mode Control
- Internal Compensation
- Pulse-by-Pulse Overcurrent Protection
- Thermal Shutdown Protection at +148°C
- 14-Pin PowerPAD HTSSOP package
Applications
- Set Top Box
- Digital TV Power for DSP
- Consumer Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5426 | $ 2.54 |
| 10+ | $ 2.1971 | $ 21.97 |
| 30+ | $ 1.982 | $ 59.46 |
| 100+ | $ 1.6348 | $ 163.48 |
| 500+ | $ 1.5354 | $ 767.70 |
| 1,000+ | $ 1.4914 | $ 1491.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Frequency - Switching | 630kHz | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~28V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~25.2V | |
| Output Current | 3A | |
| Quiescent Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54383 and TPS54386 are dual output, nonsynchronous buck converters capable of supporting 3-A output applications that operate from a 4.5-V to 28-V input supply voltage, and require output voltages between 0.8 V and 90% of the input voltage. With an internally-determined operating frequency, soft-start time, and control loop compensation, these converters provide many features with a minimum of external components. Channel 1 overcurrent protection is set at 4.5 A, while Channel 2 overcurrent protection level is selected by connecting a pin to ground, to BP, or left floating. The setting levels are used to allow for scaling of external components for applications that do not need the full load capability of both outputs. The outputs may be enabled independently, or may be configured to allow either ratio-metric or sequential startup sequencing. Additionally, the two outputs may be powered from different sources.
Features
- 4.5-V to 28-V Input Range
- Output Voltage Range 0.8 V to 90% of Input Voltage
- Output Current Up to 3 A
- Two Fixed Switching Frequency Versions:
- TPS54383: 300 kHz
- TPS54386: 600 kHz
- Three Selectable Levels of Overcurrent Protection (Output 2)
- 0.8-V 1.5% Voltage Reference
- 2.1-ms Internal Soft-Start
- Dual PWM Outputs 180° Out-of-Phase
- Ratiometric or Sequential Startup Modes Selectable by a Single Pin
- 85 mΩ Internal High-Side MOSFETs
- Current Mode Control
- Internal Compensation
- Pulse-by-Pulse Overcurrent Protection
- Thermal Shutdown Protection at +148°C
- 14-Pin PowerPAD HTSSOP package
Applications
- Set Top Box
- Digital TV Power for DSP
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



