TI TRS3243ECDBR
| Manufacturer | |
| Mfr. Part # | TRS3243ECDBR |
| LCSC Part # | C544326 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | TRS3243E 3V to 5.5V Multi-Channel RS-232 Line Driver or Receiver |
| Description | Transceiver 3V~5.5V SSOP-28-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
176 
176
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6952 | $ 1.70 |
10+ | $ 1.4936 | $ 14.94 |
30+ | $ 1.3509 | $ 40.53 |
100+ | $ 1.2206 | $ 122.06 |
500+ | $ 1.1601 | $ 580.05 |
1,000+ | $ 1.1353 | $ 1135.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$