SHOU HAN SH-PH2.0-2PZZ
| Producent | SHOU HANAsian Brands |
| Nr części prod. | SH-PH2.0-2PZZ |
| Nr LCSC | C54431923 |
| Opak. | Through Hole,P=2mm |
| Numer Klienta | |
| Klucz. cechy | Through Hole PH 100V 2 1 2mm 2A -25℃~+85℃ Tin 2P White 1x2P Through Hole,P=2mm Headers, Male Pins RoHS |
| Karta Katalogowa | SHOU HAN SH-PH2.0-2PZZ |
| Kable Niestandardowe | MOQ 1 szt. |
| Części alternatywne | 1 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Producent | SHOU HAN | |
| Opak. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Producent | SHOU HAN | |
| Opak. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Typ | Opis | |
|---|---|---|
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- All materials compliant with RoHS 2.0/REACH regulations
- Rated current: 2A, AC/DC
- Rated voltage: 100V, AC/DC
- Temperature range: -25℃ ~ +85℃
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥1000MΩ
- Withstanding voltage: 500V, AC/minute
- Applicable wire gauge: AWG#32 to #24
- Ambient temperature: -25℃ ~ +85℃
- Applicable PCB thickness: 1.2 ~ 1.6mm
- Product surface shall be free from defects, contamination, cracks, and mechanical damage; contacts shall be free from corrosion, oxidation, and plating peeling
- Dimensions: per attached drawing
- Interchangeability: same specifications shall be interchangeable
- Inner packaging for plastic parts: plastic bag; inner packaging for terminals: tape-and-reel; include certificate of conformance indicating product name, specification/model, quantity, and date of manufacture
- Outer packaging: carton with packing list indicating product name, specification/model, quantity, and shipping date
- Products shall not rattle inside the carton
- Suitable for any transportation method; keep dry and protect from mechanical damage
- Packaged connectors shall be stored at ambient temperature -10℃ ~ +40℃, relative humidity ≤80%, in an environment free from acidic, alkaline, and other corrosive gases
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 28,350
28,350 W magazynie, wysyłka natychmiastowa
Minimum: 50Wielokrotność: 50Jednostka sprzedaży: PiecePróbki: 100
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 50+ | $ 0.0103$ 0.0095 | $ 0.48 |
| 500+ | $ 0.0081$ 0.0075 | $ 3.75 |
| 2,000+ | $ 0.0068$ 0.0063 | $ 12.60 |
| 4,000+ | $ 0.0061$ 0.0057 | $ 22.80 |
| 24,000+ | $ 0.0055$ 0.0051 | $ 122.40 |
| 50,000+ | $ 0.0051$ 0.0047 | $ 235.00 |
Standardowa Obudowa2000/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Producent | SHOU HAN | |
| Opak. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Producent | SHOU HAN | |
| Opak. | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Typ | Opis | |
|---|---|---|
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- All materials compliant with RoHS 2.0/REACH regulations
- Rated current: 2A, AC/DC
- Rated voltage: 100V, AC/DC
- Temperature range: -25℃ ~ +85℃
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥1000MΩ
- Withstanding voltage: 500V, AC/minute
- Applicable wire gauge: AWG#32 to #24
- Ambient temperature: -25℃ ~ +85℃
- Applicable PCB thickness: 1.2 ~ 1.6mm
- Product surface shall be free from defects, contamination, cracks, and mechanical damage; contacts shall be free from corrosion, oxidation, and plating peeling
- Dimensions: per attached drawing
- Interchangeability: same specifications shall be interchangeable
- Inner packaging for plastic parts: plastic bag; inner packaging for terminals: tape-and-reel; include certificate of conformance indicating product name, specification/model, quantity, and date of manufacture
- Outer packaging: carton with packing list indicating product name, specification/model, quantity, and shipping date
- Products shall not rattle inside the carton
- Suitable for any transportation method; keep dry and protect from mechanical damage
- Packaged connectors shall be stored at ambient temperature -10℃ ~ +40℃, relative humidity ≤80%, in an environment free from acidic, alkaline, and other corrosive gases
C54431923 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| SH-PH-2A | SHOU HAN | Podobne | Through Hole,P=2mm | 10,250 | $0.0095 $0.0103 |
Kable na wymiar: MOQ 1 szt.
LCSC oferuje kompleksową gamę opłacalnych, niestandardowych rozwiązań kablowych, dostosowanych do różnorodnych potrzeb komponentów elektronicznych i zastosowań elektrycznych. Nasze produkty są zgodne ze standardami RoHS i UL, co gwarantuje najwyższą jakość i niezawodność. Wykorzystując nasz bogaty asortyment złączy dostępnych w magazynie, zapewniamy elastyczne usługi bez minimalnej ilości zamówienia, szybkie wyceny oraz krótkie terminy realizacji — zapewniając płynny i efektywny proces zakupowy. Dowiedz się więcej.



