TI TPS65262RHBR
| Manufacturer | |
| MPN | TPS65262RHBR |
| LCSC Part # | C544319 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Three-channel synchronous step-down converter with 4.5V to 18V input voltage and 3A/1A/1A output currents, featuring dual adjustable LDOs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 3 | |
| Output Type | Adjustable | |
| Quiescent Current | 790uA | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 4.5V~18V | |
| Output Current | 3A;1A | |
| Topology | Buck | |
| Features | Adjustable soft-start;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection;Hiccup current limiting |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5076 | $ 1.51 |
| 10+ | $ 1.2404 | $ 12.40 |
| 30+ | $ 1.0931 | $ 32.79 |
| 100+ | $ 0.9263 | $ 92.63 |
| 500+ | $ 0.8534 | $ 426.70 |
| 1,000+ | $ 0.8194 | $ 819.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Number of Outputs | 3 | |
| Output Type | Adjustable | |
| Quiescent Current | 790uA | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 4.5V~18V | |
| Output Current | 3A;1A | |
| Topology | Buck | |
| Features | Adjustable soft-start;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection;Hiccup current limiting |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C544319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



