luJing TL431
| Manufacturer | luJingAsian Brands |
| MPN | TL431 |
| LCSC Part # | C54431824 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 2.5V~36V 2.5V~36V 100mA Adjustable TO-92 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | luJing | |
| Packaging | TO-92 | |
| Output Voltage | 2.5V~36V | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 450uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output voltage adjustable up to 36V
- Low dynamic output impedance, typical 0.2Ω, current limiting capability 1~100mA
- Equivalent temperature coefficient typical value 50ppm/℃ over full temperature range
- Effective temperature compensation over full operating temperature range
- Low output noise voltage
- Fast turn-on response
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0589$ 0.0560 | $ 0.56 |
| 100+ | $ 0.0468$ 0.0445 | $ 4.45 |
| 300+ | $ 0.0408$ 0.0388 | $ 11.64 |
| 1,000+ | $ 0.0362$ 0.0344 | $ 34.40 |
| 5,000+ | $ 0.0326$ 0.0310 | $ 155.00 |
| 10,000+ | $ 0.0308$ 0.0293 | $ 293.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | luJing | |
| Packaging | TO-92 | |
| Output Voltage | 2.5V~36V | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 450uA | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output voltage adjustable up to 36V
- Low dynamic output impedance, typical 0.2Ω, current limiting capability 1~100mA
- Equivalent temperature coefficient typical value 50ppm/℃ over full temperature range
- Effective temperature compensation over full operating temperature range
- Low output noise voltage
- Fast turn-on response
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



