LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUYA PY32M031E18U7TR product image
  • PY32M031E18U7TR thumbnail 1
  • PY32M031E18U7TR thumbnail 2
  • PY32M031E18U7TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUYA PY32M031E18U7TR

Manufacturer
PUYAAsian Brands
MPN
PY32M031E18U7TR
LCSC Part #
C54431801
Packaging
QFN24(3x3)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 72MHz QFN24(3x3) Microcontrollers
DatasheetPUYA PY32M031E18U7TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5539$ 0.55
10+$ 0.4353$ 4.35
30+$ 0.385$ 11.55
100+$ 0.3233$ 32.33
500+$ 0.294$ 147.00
1,000+$ 0.2778$ 277.80
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerPUYA
PackagingQFN24(3x3)
DAC (Bit)-
ADC (Bit)12bit
Number of I/O23
Operating Temperature-40℃~+105℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
CPU CoreARM Cortex-M0+
Program Storage Size64KB
EEPROM-
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in+External

Features

AI Translation
  • 32-bit ARM Cortex-M0+ core
  • Up to 72 MHz operating frequency
  • Up to 64 Kbytes Flash memory
  • Up to 8 Kbytes SRAM
  • 128 Bytes user one-time programmable data
  • Internal 4/8/16/22.12/24 MHz RC oscillator (HSI)
  • Internal 32.768 KHz RC oscillator (LSI)
  • 4 ~ 32 MHz crystal oscillator (HSE)
  • 32.768 KHz low-speed crystal oscillator (LSE)
  • PLL (x2, x3)
  • Operating voltage: 2.0 ~ 5.5 V
  • Low-power modes: Sleep mode, Stop mode
  • Power-on/power-down reset (POR/PDR)
  • Brown-out reset (BOR)
  • Programmable voltage detector (PVD)
  • Up to 23 I/Os, all usable as external interrupts
  • 8 GPIOs with high sink current capability, configurable to 80 mA/60 mA/40 mA/20 mA
  • 3-channel DMA controller
  • 1× 12-bit ADC
  • Up to 10 external input channels and 5 internal channels
  • Input voltage conversion range: 0 ~ VCC
  • VADC-REF internal voltage: 1.024/1.5/2.048/2.5 V
  • 1× 16-bit advanced-control timer (TIM1)
  • 3× general-purpose 16-bit timers (TIM14/TIM16/TIM17)
  • 1× general-purpose 32-bit timer (TIM2)
  • 1× low-power timer (LPTIM) with Stop mode wakeup support
  • 1× independent watchdog timer (IWDG)
  • 1× window watchdog timer (WWDG)
  • 1× SysTick timer
  • 1× IRTIM
  • 2× SPI, one with I2S support
  • 3× USART with auto baud rate detection, one with LIN support
  • 2× I2C, supporting standard mode (100 KHz), fast mode (400 KHz), fast-mode plus (1 MHz), and 7-bit addressing
  • Hardware CRC-32 module
  • 2× comparators
  • 2× op-amps
  • Unique UID
  • Serial wire debug (SWD)
  • Operating temperature: -40 ~ 105 ℃
  • Package: QFN24, SSOP24
  • Hardware 32-bit divider and digital co-processor (square root, sine/cosine, arctangent)