LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing 2N7002KW product image
  • 2N7002KW thumbnail 1
  • 2N7002KW thumbnail 2
  • 2N7002KW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing 2N7002KWRoHS

Manufacturer
luJingAsian Brands
MPN
2N7002KW
LCSC Part #
C54431693
Packaging
SOT-323
Customer #
Key Attributes
200mW 60V 340mA 2.5V 5Ω@10V 1 N-channel N-Channel SOT-323 Single FETs, MOSFETs RoHS
Datasheetpdf iconluJing 2N7002KW
In-Stock: 7,600
7,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.0124$ 0.62
500+$ 0.0102$ 0.0097$ 4.85
3,000+$ 0.0087$ 0.0083$ 24.90
6,000+$ 0.0077$ 0.0074$ 44.40
24,000+$ 0.0069$ 0.0066$ 158.40
51,000+$ 0.0065$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerluJing
PackagingSOT-323
Output Capacitance(Coss)30pF
Pd - Power Dissipation200mW
Drain to Source Voltage60V
Configuration-
Current - Continuous Drain(Id)340mA
Operating Temperature --
Gate Threshold Voltage (Vgs(th))2.5V
Reverse Transfer Capacitance (Crss@Vds)10pF
RDS(on)5Ω@10V
Number1 N-channel
Input Capacitance(Ciss)40pF
Gate Charge(Qg)-
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy resin compliant with UL 94 V-0 flammability rating
  • High-density cell design for low on-resistance RDS(ON)
  • Voltage-controlled small-signal switch
  • Robust and reliable
  • ESD protection