TI TPS61232DRCR
| Manufacturer | |
| MPN | TPS61232DRCR |
| LCSC Part # | C544315 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | High-efficiency synchronous boost converter with 5A switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.1A | |
| Output Voltage | 5V | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6123x device family is a high-efficiency synchronous boost converter in a compact solution size. It is optimized for products powered by a single-cell Li-ion battery or a 3.3V regulated supply rail. The IC integrates a 5A switch and is capable of delivering up to 2.1A of output current at a 5V output voltage from a 3.3V input supply. This device is based on a quasi-constant on-time valley current mode control scheme. The typical operating frequency is 2MHz, enabling the use of small inductors and capacitors for a compact solution size. The TPS61230 and TPS61231 provide an adjustable output voltage via an external resistor divider, while the TPS61232 provides a fixed 5V output voltage.
During light load, the TPS6123x automatically enters power-save mode to achieve maximum efficiency at minimal quiescent current. During shutdown, the load is completely disconnected from the input, and input current consumption is reduced to 1.5μA (typical). The device integrates a precision low-power EN comparator. The EN threshold and the hysteresis of the enable comparator are adjustable via external resistors, supporting application-specific power-on and power-off requirements. Additional features such as output overvoltage protection, thermal shutdown protection, and power-good output are also built in. The device is available in a 3mm×3mm×0.9mm VSON package.
Features
- Input voltage range: 2.3V to 5.5V
- Output voltage range: 2.5V to 5.5V
- Synchronous boost converter efficiency up to 96%
- 3.3V to 5V power conversion at 2.1A output current
- Input supply voltage monitor with adjustable threshold/hysteresis
- Power save mode for high efficiency at light load
- Load disconnect during shutdown
- Output overvoltage protection
- Programmable soft-start
- Power-good output
- 2MHz switching frequency
- Output capacitor discharge (TPS61231)
- 3mm×3mm×0.9mm ultra-thin small outline no-lead (VSON) package
Applications
- Low-voltage Li-ion battery-powered products
- USB power supplies
- Tablet computers
- Power banks, backup batteries
- Industrial instruments
- Metering equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.317 | $ 3.32 |
| 10+ | $ 2.8441 | $ 28.44 |
| 30+ | $ 2.5467 | $ 76.40 |
| 100+ | $ 2.2428 | $ 224.28 |
| 500+ | $ 2.1062 | $ 1053.10 |
| 1,000+ | $ 2.0461 | $ 2046.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Load disconnect;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.1A | |
| Output Voltage | 5V | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6123x device family is a high-efficiency synchronous boost converter in a compact solution size. It is optimized for products powered by a single-cell Li-ion battery or a 3.3V regulated supply rail. The IC integrates a 5A switch and is capable of delivering up to 2.1A of output current at a 5V output voltage from a 3.3V input supply. This device is based on a quasi-constant on-time valley current mode control scheme. The typical operating frequency is 2MHz, enabling the use of small inductors and capacitors for a compact solution size. The TPS61230 and TPS61231 provide an adjustable output voltage via an external resistor divider, while the TPS61232 provides a fixed 5V output voltage.
During light load, the TPS6123x automatically enters power-save mode to achieve maximum efficiency at minimal quiescent current. During shutdown, the load is completely disconnected from the input, and input current consumption is reduced to 1.5μA (typical). The device integrates a precision low-power EN comparator. The EN threshold and the hysteresis of the enable comparator are adjustable via external resistors, supporting application-specific power-on and power-off requirements. Additional features such as output overvoltage protection, thermal shutdown protection, and power-good output are also built in. The device is available in a 3mm×3mm×0.9mm VSON package.
Features
- Input voltage range: 2.3V to 5.5V
- Output voltage range: 2.5V to 5.5V
- Synchronous boost converter efficiency up to 96%
- 3.3V to 5V power conversion at 2.1A output current
- Input supply voltage monitor with adjustable threshold/hysteresis
- Power save mode for high efficiency at light load
- Load disconnect during shutdown
- Output overvoltage protection
- Programmable soft-start
- Power-good output
- 2MHz switching frequency
- Output capacitor discharge (TPS61231)
- 3mm×3mm×0.9mm ultra-thin small outline no-lead (VSON) package
Applications
- Low-voltage Li-ion battery-powered products
- USB power supplies
- Tablet computers
- Power banks, backup batteries
- Industrial instruments
- Metering equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



