KTP L7808 TO-220
| Manufacturer | KTPAsian Brands |
| MPN | L7808 TO-220 |
| LCSC Part # | C54430186 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 8V Positive Fixed TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KTP | |
| Packaging | TO-220 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃ | |
| Supply Current (Iq) | 4.3mA | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Operating Voltage | 25V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current IOM: 1.5 A
- Output voltage: 80 V
- Continuous total power dissipation
- PD: 1.5 W (Ta = 25℃)
- 1.5 W (Tc = 25℃)
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2104$ 0.1999 | $ 1.00 |
| 50+ | $ 0.1662$ 0.1579 | $ 7.90 |
| 150+ | $ 0.1473$ 0.1400 | $ 21.00 |
| 500+ | $ 0.1237$ 0.1176 | $ 58.80 |
| 2,000+ | $ 0.1132$ 0.1076 | $ 215.20 |
| 5,000+ | $ 0.1069$ 0.1016 | $ 508.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KTP | |
| Packaging | TO-220 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃ | |
| Supply Current (Iq) | 4.3mA | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Operating Voltage | 25V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum output current IOM: 1.5 A
- Output voltage: 80 V
- Continuous total power dissipation
- PD: 1.5 W (Ta = 25℃)
- 1.5 W (Tc = 25℃)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



