luJing KBU1010
| Manufacturer |
luJing
Asian Brands |
| MPN | KBU1010 |
| LCSC Part # | C54426197 |
| Packaging | KBU |
| Customer # | |
| Description | 300A 1.05V@10A 10A KBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | luJing | |
| Packaging | KBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
400
400
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4643 $ 0.4411 | $ 0.44 |
10+ | $ 0.3686 $ 0.3502 | $ 3.50 |
30+ | $ 0.3271 $ 0.3108 | $ 9.32 |
100+ | $ 0.2761 $ 0.2623 | $ 26.23 |
400+ | $ 0.2521 $ 0.2395 | $ 95.80 |
800+ | $ 0.2394 $ 0.2275 | $ 182.00 |
Standard Packaging 400/Full
Box | ||
Better price for more quantity?
$