luJing FMMT495
| Manufacturer | luJingAsian Brands |
| MPN | FMMT495 |
| LCSC Part # | C54426184 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 150V 300 1A 1 NPN NPN SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV;300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 150V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV;300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Collector-emitter breakdown voltage greater than 150V
- Continuous collector current: 1A
- Peak pulse collector current: 2A
In-Stock: 3,730
3,730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0829$ 0.0788 | $ 0.39 |
| 50+ | $ 0.066$ 0.0627 | $ 3.14 |
| 150+ | $ 0.0576$ 0.0548 | $ 8.22 |
| 500+ | $ 0.0513$ 0.0488 | $ 24.40 |
| 2,500+ | $ 0.0462$ 0.0439 | $ 109.75 |
| 4,000+ | $ 0.0437$ 0.0416 | $ 166.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV;300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 150V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 2.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 200mV;300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Collector-emitter breakdown voltage greater than 150V
- Continuous collector current: 1A
- Peak pulse collector current: 2A
C54426184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



