luJing HER107
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | HER107 |
| LCSC Part # | C54426176 |
| Package | DO-41 |
| Customer # | |
| Description | 800V 1.7V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0192 $ 0.0183 | $ 0.92 |
500+ | $ 0.0151 $ 0.0144 | $ 7.20 |
1,500+ | $ 0.0128 $ 0.0122 | $ 18.30 |
5,000+ | $ 0.0114 $ 0.0109 | $ 54.50 |
25,000+ | $ 0.0102 $ 0.0097 | $ 242.50 |
50,000+ | $ 0.0096 $ 0.0092 | $ 460.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$