LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing BT136-600D product image
  • BT136-600D thumbnail 1
  • BT136-600D thumbnail 2
  • BT136-600D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing BT136-600DRoHS

Manufacturer
luJingAsian Brands
MPN
BT136-600D
LCSC Part #
C54426157
Packaging
TO-220AB
Customer #
Key Attributes
10mA 5mA 600V One unidirectional thyristor TO-220AB TRIACs RoHS
Datasheetpdf iconluJing BT136-600D
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1046$ 0.0994$ 0.50
50+$ 0.1023$ 0.0972$ 4.86
150+$ 0.1007$ 0.0957$ 14.36
500+$ 0.0992$ 0.0943$ 47.15
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerluJing
PackagingTO-220AB
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)25A
SCR TypeOne unidirectional thyristor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Passivated thyristor in a plastic package, designed for applications requiring high bidirectional blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.

Applications

AI Translation

Motor control, industrial and residential lighting, heating, static switches