LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing MBR20200CS product image
  • MBR20200CS thumbnail 1
  • MBR20200CS thumbnail 2
  • MBR20200CS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing MBR20200CSRoHS

Manufacturer
luJingAsian Brands
MPN
MBR20200CS
LCSC Part #
C54426152
Packaging
TO-252
Customer #
Key Attributes
200V 1 Pair Common Cathode 950mV@10A 10A TO-252 Single Diodes RoHS
Datasheetpdf iconluJing MBR20200CS
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1932$ 0.1836$ 0.92
50+$ 0.1604$ 0.1524$ 7.62
150+$ 0.1464$ 0.1391$ 20.87
500+$ 0.1289$ 0.1225$ 61.25
2,500+$ 0.1211$ 0.1151$ 287.75
5,000+$ 0.1164$ 0.1106$ 553.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerluJing
PackagingTO-252
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)950mV@10A
Reverse Leakage Current (Ir)50uA@200V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Void-free molded plastic technology
  • Low reverse leakage current
  • High forward surge current capability
  • Guaranteed high-temperature soldering; terminals withstand 260°C/10 seconds