NCE NCES120P040T4N
| Manufacturer |
NCE
Asian Brands |
| MPN | NCES120P040T4N |
| LCSC Part # | C54426055 |
| Packaging | TO-247-4LP |
| Customer # | |
| Description | 1.2kV 65A 4.8V 326W 52mΩ 1 N-channel N-Channel TO-247-4LP Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Packaging | TO-247-4LP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30
30
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.0386 | $ 3.04 |
10+ | $ 2.6068 | $ 26.07 |
30+ | $ 2.3519 | $ 70.56 |
90+ | $ 2.0921 | $ 188.29 |
510+ | $ 1.9726 | $ 1006.03 |
990+ | $ 1.9185 | $ 1899.32 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$