ZHHXDZ HXFD6288QFN24
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HXFD6288QFN24 |
| LCSC Part # | C54423134 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | 5V~20V 2.4A 1.6A QFN-24(4x4) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-24(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 320ns | |
| High Level Delay Time | 120ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 2.4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.6A | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,825
2,825 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3846 | $ 1.92 |
| 50+ | $ 0.3041 | $ 15.21 |
| 150+ | $ 0.2695 | $ 40.43 |
| 500+ | $ 0.2265 | $ 113.25 |
| 3,000+ | $ 0.2073 | $ 621.90 |
| 6,000+ | $ 0.1958 | $ 1174.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-24(4x4) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 320ns | |
| High Level Delay Time | 120ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~20V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 2.4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.6A | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET;IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



