ZHHXDZ ADUM1200BRZ-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | ADUM1200BRZ-HX |
| LCSC Part # | C54423130 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 120kV/us SOIC-8 Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 40ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 30Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ADUM1200ARZ-HX/ADUM1200BRZ-HX/ADUM1200CRZ-HX is a high-performance, 2-channel digital isolator with precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, the device provides high electromagnetic immunity and low emissions. All device versions feature Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO2) insulation barrier. The device has two channels with fail-safe mode options. It offers high insulation capability, helping to prevent noise and surges on data buses or other circuits from entering the local ground and interfering with or damaging sensitive circuits. High CMTI capability ensures correct transmission of digital signals. The device is available in an SOP08 (narrow body) package, with the narrow body package offering an isolation rating of 3.75kVRMS.
Features
- Signal transmission rate: DC ~ 30 Mbps
- Wide supply voltage range: 2.5V ~ 5.5V
- Wide temperature range: -40°C ~ 125°C
- No startup initialization required
- Default output high and low level options
- Excellent electromagnetic immunity
- High CMTI: +120KV/us (typical)
- Low power consumption (typical):
- 3mA/channel (@3.3V, 1Mbps)
- 6mA/channel (@3.3V, 30Mbps)
- Precise timing (typical):
- 40ns propagation delay
- 4ns pulse width distortion
- 2ns propagation delay skew
- 22ns minimum pulse width
- Isolation voltage up to 5kVRMS
- Isolation barrier lifetime: >40 years
- Schmitt trigger input
- SOP08 (narrow body), RoHS compliant
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Isolated Switching Power Supplies
- Solar Inverters
- Isolated ADC, DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5073 | $ 0.51 |
| 10+ | $ 0.4021 | $ 4.02 |
| 30+ | $ 0.3558 | $ 10.67 |
| 100+ | $ 0.2984 | $ 29.84 |
| 500+ | $ 0.2744 | $ 137.20 |
| 1,000+ | $ 0.2585 | $ 258.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 40ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3750 | |
| Data Rate(Max) | 30Mbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ADUM1200ARZ-HX/ADUM1200BRZ-HX/ADUM1200CRZ-HX is a high-performance, 2-channel digital isolator with precise timing characteristics and low power dissipation. When isolating CMOS digital I/O, the device provides high electromagnetic immunity and low emissions. All device versions feature Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO2) insulation barrier. The device has two channels with fail-safe mode options. It offers high insulation capability, helping to prevent noise and surges on data buses or other circuits from entering the local ground and interfering with or damaging sensitive circuits. High CMTI capability ensures correct transmission of digital signals. The device is available in an SOP08 (narrow body) package, with the narrow body package offering an isolation rating of 3.75kVRMS.
Features
- Signal transmission rate: DC ~ 30 Mbps
- Wide supply voltage range: 2.5V ~ 5.5V
- Wide temperature range: -40°C ~ 125°C
- No startup initialization required
- Default output high and low level options
- Excellent electromagnetic immunity
- High CMTI: +120KV/us (typical)
- Low power consumption (typical):
- 3mA/channel (@3.3V, 1Mbps)
- 6mA/channel (@3.3V, 30Mbps)
- Precise timing (typical):
- 40ns propagation delay
- 4ns pulse width distortion
- 2ns propagation delay skew
- 22ns minimum pulse width
- Isolation voltage up to 5kVRMS
- Isolation barrier lifetime: >40 years
- Schmitt trigger input
- SOP08 (narrow body), RoHS compliant
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Isolated Switching Power Supplies
- Solar Inverters
- Isolated ADC, DAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

