TDPOWER TVRB2412LD-50WR3
| Manufacturer | TDPOWERAsian Brands |
| MPN | TVRB2412LD-50WR3 |
| LCSC Part # | C5441825 |
| Packaging | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 50W |
| Datasheet | TDPOWER TVRB2412LD-50WR3 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Height | 15mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3300uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Height | 15mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 50W maximum output power, TDK50 compatible
- Full-load efficiency up to 92%
- 1500V DC isolation voltage
- 25.4×50.8×15mm six-sided metal enclosure, low EMI
- Input under-voltage protection, output over-current protection, short-circuit protection with auto-recovery
- Operating temperature range: -40°C~+85°C
- CE certified; please specify RoHS compliance requirement when ordering
Applications
AI Translation
- Designed for distributed power systems on PCBs, suitable for input/output isolated power supply applications
- Widely used in power, new energy, AI equipment, robotics, instrumentation, communications, IoT, and industrial control industries
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Height | 15mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3300uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4.17A | |
| Height | 15mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 50W maximum output power, TDK50 compatible
- Full-load efficiency up to 92%
- 1500V DC isolation voltage
- 25.4×50.8×15mm six-sided metal enclosure, low EMI
- Input under-voltage protection, output over-current protection, short-circuit protection with auto-recovery
- Operating temperature range: -40°C~+85°C
- CE certified; please specify RoHS compliance requirement when ordering
Applications
AI Translation
- Designed for distributed power systems on PCBs, suitable for input/output isolated power supply applications
- Widely used in power, new energy, AI equipment, robotics, instrumentation, communications, IoT, and industrial control industries
C5441825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



