TDPOWER TDK30-24S3V3WH
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK30-24S3V3WH |
| LCSC Part # | C5441746 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 3.3V 30W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.5mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with T_YMD-30WR3
- Maximum output power 30W, full-load efficiency up to 92%
- Isolation voltage 1500V DC
- Compact size 25.5×25.4×12.7mm, six-sided metal enclosure, low radiated EMI
- Input undervoltage protection, output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; please specify lead-free standard when ordering
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- Communications
- AI Equipment
- Robotics
- New Energy
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9647 | $ 8.96 |
| 10+ | $ 7.9508 | $ 79.51 |
| 30+ | $ 7.3308 | $ 219.92 |
| 80+ | $ 6.8435 | $ 547.48 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 30W | |
| Conversion Efficiency | 89% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.5mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with T_YMD-30WR3
- Maximum output power 30W, full-load efficiency up to 92%
- Isolation voltage 1500V DC
- Compact size 25.5×25.4×12.7mm, six-sided metal enclosure, low radiated EMI
- Input undervoltage protection, output overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; please specify lead-free standard when ordering
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- Communications
- AI Equipment
- Robotics
- New Energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



