LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER TDK30-24S3V3H product image
  • TDK30-24S3V3H thumbnail 1
  • TDK30-24S3V3H thumbnail 2
  • TDK30-24S3V3H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER TDK30-24S3V3HRoHS

Manufacturer
TDPOWERAsian Brands
MPN
TDK30-24S3V3H
LCSC Part #
C5441736
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 3.3V 30W
Datasheetpdf iconTDPOWER TDK30-24S3V3H
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2976$ 9.30
10+$ 8.2461$ 82.46
30+$ 7.603$ 228.09
80+$ 7.0976$ 567.81
Standard Packaging80/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingDIP,25.4x25.4mm
Vin18V~36V
Ripple Noise50mVp-p
type-
Vout3.3V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)4700uF
Number of Outputs1
Iout6A
Height12.7mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Output Power30W
Conversion Efficiency89%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Length25.5mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range 2:1 and 4:1
  • High reliability, fully compatible with T_YMD-30WR3
  • Maximum output power 30W, full-load efficiency up to 92%
  • Isolation voltage 1500V DC
  • Compact size 25.5×25.4×12.7mm, six-sided metal enclosure, low radiated EMI
  • Input undervoltage protection, output overcurrent protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C ~ +85°C
  • CE certified; please specify lead-free standard when ordering
  • 100% domestic components supported
  • 3-year warranty

Applications

AI Translation
  • Power
  • Communications
  • AI Equipment
  • Robotics
  • New Energy