Coilcraft 0805USB-901MLC
| Manufacturer | |
| Mfr. Part # | 0805USB-901MLC |
| LCSC Part # | C5441587 |
| Package | SMD-4P,2x1.3mm |
| Customer # | |
| Key Attributes | CMC 500mA 2LN SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 2x1.3mm 500mA DCR 170mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilcraft | |
| Package | SMD-4P,2x1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
497
497
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3113 | $ 1.31 |
10+ | $ 1.085 | $ 10.85 |
30+ | $ 0.961 | $ 28.83 |
100+ | $ 0.82 | $ 82.00 |
500+ | $ 0.7564 | $ 378.20 |
1,000+ | $ 0.7285 | $ 728.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$