NDK NX2016SA-32MHZ-EXS00A-CS06654
| Manufacturer | |
| MPN | NX2016SA-32MHZ-EXS00A-CS06654 |
| LCSC Part # | C5441424 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 8pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A small and thin surface- mount type crystal unit, especially suited for small- sizing requirements.
- Ultra compact and thin. (2.0 x 1.6 x 0.45mm)
- Excellent environmental characteristics, including heat and shock resistance.
- Excellent electrical performance, ideal for OA (office automation), AV(audiovisual), Bluetooth and Wireless LAN applications.
- Lead- free. Meets the requirements for re- flow profiling using leadfree solder.
- RoHS Compliant Directive 2011/85/EU Directive (EU) 2015/863
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4352 | $ 0.44 |
| 10+ | $ 0.3456 | $ 3.46 |
| 30+ | $ 0.3088 | $ 9.26 |
| 100+ | $ 0.2608 | $ 26.08 |
| 500+ | $ 0.24 | $ 120.00 |
| 1,000+ | $ 0.2272 | $ 227.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- A small and thin surface- mount type crystal unit, especially suited for small- sizing requirements.
- Ultra compact and thin. (2.0 x 1.6 x 0.45mm)
- Excellent environmental characteristics, including heat and shock resistance.
- Excellent electrical performance, ideal for OA (office automation), AV(audiovisual), Bluetooth and Wireless LAN applications.
- Lead- free. Meets the requirements for re- flow profiling using leadfree solder.
- RoHS Compliant Directive 2011/85/EU Directive (EU) 2015/863
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



