LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH WCM3225F2SF-900T10 product image
  • WCM3225F2SF-900T10 thumbnail 1
  • WCM3225F2SF-900T10 thumbnail 2
  • WCM3225F2SF-900T10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH WCM3225F2SF-900T10RoHS

Manufacturer
TAI-TECHAsian Brands
MPN
WCM3225F2SF-900T10
LCSC Part #
C5441334
Packaging
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
CMC 1A 2LN 90Ω SMD
Datasheetpdf iconTAI-TECH WCM3225F2SF-900T10
In-Stock: 3,395
3,395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1351$ 0.68
50+$ 0.1094$ 5.47
150+$ 0.0965$ 14.48
500+$ 0.0868$ 43.40
2,000+$ 0.0791$ 158.20
4,000+$ 0.0752$ 300.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,3.2x2.5mm
Inductance @ Frequency-
DC Resistance(DCR)50mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating50V
Current Rating1A
Voltage Withstand125V
Impedance @ Frequency90Ω@100MHz
Operating Temperature-40℃~+125℃

Features

AI Translation
  • High common-mode impedance at high frequencies for superior noise suppression performance
  • WCM3225F2SF series achieves compact and low-profile design, dimensions: 3.2×2.5×2.2mm
  • 100% lead-free, halogen-free, and RoHS compliant
  • Operating temperature range: -40~+125℃ (including self-temperature rise)