TAI-TECH HCB4516KF-720T60
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | HCB4516KF-720T60 |
| LCSC Part # | C5441320 |
| Package | 1806 |
| Customer # | |
| Key Attributes | FERRITE BEAD 72Ω 1806 |
| Description | 72Ω@100MHz Ferrite Bead 1806 6A 10mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | 1806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.038 | $ 0.38 |
100+ | $ 0.0298 | $ 2.98 |
300+ | $ 0.0257 | $ 7.71 |
2,000+ | $ 0.0234 | $ 46.80 |
4,000+ | $ 0.021 | $ 84.00 |
10,000+ | $ 0.0197 | $ 197.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$