TAI-TECH FCM1608HF-252T02
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | FCM1608HF-252T02 |
| LCSC Part # | C5441307 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 2.5kΩ 0603 |
| Description | 2.5kΩ@100MHz Ferrite Bead 0603 200mA 1Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,850
2,850
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0082 | $ 0.41 |
500+ | $ 0.0064 | $ 3.20 |
1,500+ | $ 0.0054 | $ 8.10 |
4,000+ | $ 0.0048 | $ 19.20 |
24,000+ | $ 0.0042 | $ 100.80 |
48,000+ | $ 0.0039 | $ 187.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$