TAI-TECH FCM1608CF-181T03
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | FCM1608CF-181T03 |
| LCSC Part # | C5441304 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 180Ω 0603 |
| Description | 180Ω@100MHz Ferrite Bead 0603 300mA 600mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0042 | $ 0.42 |
1,000+ | $ 0.0032 | $ 3.20 |
4,000+ | $ 0.0026 | $ 10.40 |
8,000+ | $ 0.0024 | $ 19.20 |
48,000+ | $ 0.0021 | $ 100.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$