TAI-TECH FCI1005F-R47K
| Manufacturer | TAI-TECHAsian Brands |
| MPN | FCI1005F-R47K |
| LCSC Part # | C5441300 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | Ferrite Chip Inductor(Lead Free) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 700mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% | |
| Current Rating | 15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic inorganic material construction.
- Closed magnetic circuit avoids crosstalk.
- S.M.T. type.
- Suitable for reflow soldering.
- Shapes and dimensions follow E.I.A. spec.
- Available in various sizes.
- Excellent solder ability and heat resistance.
- High reliability.
- 100% Lead(Pb) & Halogen-Free and RoHS compliant.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0056 | $ 0.56 |
| 1,000+ | $ 0.0044 | $ 4.40 |
| 3,000+ | $ 0.0037 | $ 11.10 |
| 10,000+ | $ 0.0033 | $ 33.00 |
| 50,000+ | $ 0.0029 | $ 145.00 |
| 100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



