Lattice Art LA4100
| Manufacturer |
Lattice Art
Asian Brands |
| Mfr. Part # | LA4100 |
| LCSC Part # | C5441286 |
| Package | SOP-7L |
| Customer # | |
| Key Attributes | 650V 300mA Non-isolated Off-line Step-Down Converter |
| Description | 49.3kHz Buck Fixed 300mA 12V~30V SOP-7L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Lattice Art | |
| Package | SOP-7L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Not available now