VBsemi Elec APM2321AAC-TRG-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | APM2321AAC-TRG-VB |
| LCSC Part # | C5441217 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23(TO-236) |
| Description | P-Channel 20V 4A 2.5W Surface Mount SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900 
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0638 $ 0.0543 | $ 0.54 |
100+ | $ 0.0508 $ 0.0432 | $ 4.32 |
300+ | $ 0.0443 $ 0.0377 | $ 11.31 |
3,000+ | $ 0.0367 $ 0.0312 | $ 93.60 |
6,000+ | $ 0.0328 $ 0.0279 | $ 167.40 |
9,000+ | $ 0.0308 $ 0.0262 | $ 235.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$