JSCJ CJQ4459A
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJQ4459A |
| LCSC Part # | C5441191 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 6A SOP-8 |
| Description | 30V 6A 2.3W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
15,765
15,765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0898 | $ 0.45 |
50+ | $ 0.0721 | $ 3.61 |
150+ | $ 0.0632 | $ 9.48 |
500+ | $ 0.0566 | $ 28.30 |
2,500+ | $ 0.0513 | $ 128.25 |
4,000+ | $ 0.0486 | $ 194.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$