LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
CND-tek G72SK210C01 product image
  • G72SK210C01 thumbnail 1
  • G72SK210C01 thumbnail 2
  • G72SK210C01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CND-tek G72SK210C01

Manufacturer
CND-tekAsian Brands
MPN
G72SK210C01
LCSC Part #
C5441185
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
SMD,P=0.8mm Pluggable Connector Accessories
DatasheetCND-tek G72SK210C01
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,766
1,766 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6879$ 0.5504$ 0.55
10+$ 0.5471$ 0.4377$ 4.38
30+$ 0.4766$ 0.3813$ 11.44
100+$ 0.4078$ 0.3263$ 32.63
600+$ 0.3653$ 0.2923$ 175.38
1,200+$ 0.344$ 0.2752$ 330.24
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories
ManufacturerCND-tek
PackagingSMD,P=0.8mm
Operating Temperature-40℃~+95℃
Number of Pins20P
Connector TypeSFP+
Mounting TypeSocket;Surface Mount, Right Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.