CND-tek AE71A2000010
| Manufacturer | CND-tekAsian Brands |
| MPN | AE71A2000010 |
| LCSC Part # | C5441175 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SFP 1X2 CAGE PRESS FIT |
| Datasheet | CND-tek AE71A2000010 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 20P | |
| Connector Type | SFP | |
| Mounting Type | Cage;Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Connector Type | SFP | |
| Mounting Type | Cage;Straight |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 71
71 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2882$ 1.2238 | $ 1.22 |
| 10+ | $ 1.0587$ 1.0058 | $ 10.06 |
| 28+ | $ 0.962$ 0.9139 | $ 25.59 |
| 112+ | $ 0.8195$ 0.7786 | $ 87.20 |
| 448+ | $ 0.7555$ 0.7178 | $ 321.57 |
| 896+ | $ 0.726$ 0.6897 | $ 617.97 |
Standard Packaging28/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 20P | |
| Connector Type | SFP | |
| Mounting Type | Cage;Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories | |
| Manufacturer | CND-tek | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Connector Type | SFP | |
| Mounting Type | Cage;Straight |
Help & FeedbackShow similar products (0) >
C5441175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SFP 46006-05M321 2x1 | CND-tek | Similar | Through Hole | 48 | $3.3174 $3.492 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



