LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC597PW product image
  • 74HC597PW thumbnail 1
  • 74HC597PW thumbnail 2
  • 74HC597PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC597PWRoHS

Manufacturer
MPN
74HC597PW
LCSC Part #
C54411087
Packaging
TSSOP-16
Customer #
Key Attributes
TSSOP-16 Shift Registers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC597PW
In-Stock: 3,830
3,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2158$ 1.08
50+$ 0.1707$ 8.54
150+$ 0.1514$ 22.71
500+$ 0.1273$ 63.65
2,500+$ 0.1166$ 291.50
5,000+$ 0.1101$ 550.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerMDD(Microdiode Semiconductor)
PackagingTSSOP-16

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC597 and 74HCT597 are 8-bit shift registers with input latches. Each consists of an 8-bit storage register and an 8-bit shift register with parallel input and serial output. Both the storage register and shift register feature positive edge-triggered clocks. The shift register also has direct load (from storage) and clear inputs. Inputs include clamping diodes, allowing the inputs to be connected to voltages exceeding VCC through current-limiting resistors.

Features

AI Translation
  • Wide supply voltage range: 2.8 V to 6.0 V
  • High noise immunity
  • CMOS low power consumption
  • 8-bit parallel storage register input
  • Shift register with direct overriding load and clear
  • Latch-up performance exceeds 250 mA
  • JEDEC compliant:
    • JESD8C (2.8 V to 3.6 V)
    • JESD7A (2.8 V to 6.0 V)
  • Input levels:
    • 74HC597: CMOS levels
    • 74HCT597: TTL levels
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500 V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options
  • Operating temperature range: -40 °C to +85 °C and -40 °C to +125 °C