LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC07APW product image
  • 74LVC07APW thumbnail 1
  • 74LVC07APW thumbnail 2
  • 74LVC07APW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC07APWRoHS

Manufacturer
MPN
74LVC07APW
LCSC Part #
C54411085
Packaging
TSSOP-14L
Customer #
Key Attributes
Schmitt trigger 1.2V~5.5V 6 1 40uA TSSOP-14L Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC07APW
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.154$ 0.77
50+$ 0.1218$ 6.09
150+$ 0.108$ 16.20
500+$ 0.0908$ 45.40
2,500+$ 0.0832$ 208.00
5,000+$ 0.0786$ 393.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingTSSOP-14L
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.2V~5.5V
Operating Temperature-40℃~+125℃
Output TypeOpen-drain
Number of Bits per Element6
Channel TypeUnidirectional
Number of Elements1
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC07A is a hex buffer with open-drain outputs. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using I<sub>OFF</sub>. The I<sub>OFF</sub> circuitry disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.2V ~ 5.5V
  • Input overvoltage tolerance up to 5.5V
  • CMOS low power consumption
  • I<sub>OFF</sub> circuitry for partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • JEDEC standard compliant:
    • JESD8-7 (1.65V ~ 1.95V)
    • JESD8-5 (2.3V ~ 2.7V)
    • JESD8C (2.7V ~ 3.6V)
    • JESD36 (4.5V ~ 5.5V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options