LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC125APW product image
  • 74LVC125APW thumbnail 1
  • 74LVC125APW thumbnail 2
  • 74LVC125APW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC125APWRoHS

Manufacturer
MPN
74LVC125APW
LCSC Part #
C54411083
Packaging
TSSOP-14L
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 4.5ns@5.5V,15pF 40uA TSSOP-14L Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC125APW
In-Stock: 1,365
1,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.154$ 0.77
50+$ 0.1218$ 6.09
150+$ 0.108$ 16.20
500+$ 0.0908$ 45.40
2,500+$ 0.0832$ 208.00
5,000+$ 0.0786$ 393.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingTSSOP-14L
Current - Output High(IOH)50mA
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)50mA
Channel TypeUnidirectional
Number of Elements1
Propagation Delay4.5ns@5.5V,15pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC125A is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is HIGH, the outputs are in a high-impedance off-state. The inputs can be driven by 3.3V or 5V devices, allowing these devices to be used as translators in mixed 3.3V/5V environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging reverse current flow through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.2V to 5.5V
  • Overvoltage-tolerant inputs up to 5.5V
  • CMOS low power consumption
  • I<sub>OFF</sub> circuitry supports partial power-down mode operation
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • Compliant with JEDEC standards:
    • JESD8-7A (1.65V to 1.95V)
    • JESD8-5A (2.3V to 2.7V)
    • JESD8-C (2.7V to 3.6V)
    • JESD36 (4.5V to 5.5V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options